Master Lock 5404EURD Combination Lock Key Lock Box

  • RS Stock No. 121-8747
  • Mfr. Part No. 5404EURD
  • Manufacturer Master Lock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Masterlock 5404EURD Single Key Safe

The Master Lock 5404E will hold a single key which is permanently affixed to the storage compartment removable cartridge to prevent misplacing the key after use. The 5404E is a strong sturdy key safe that is a wall mount design for permanent installation.
The 5404E has a set-your-own 4-digit combination for keyless convenience and sized to fit between Storm door and entry door or other small spaces. The Master Lock key safe has a plastic cover to protect the combination dials from weather, dirt and grime. An Integrated LED illuminates the dials for night-time access. The Master Lock 5404E can resist sawing and hammering.

Wall mount design
Permanent installation
4-digit combination
Cover protects combination dials
Integrated LED illuminates dials

Specifications
Attribute Value
Cabinet Type Key Cabinet
Capacity 1
Material Zinc
Cabinet Access Type Combination Lock
Mounting Type Wall Mounted
Colour Black, Grey
Depth 44 mm
Height 140 mm
Width 52mm
Discontinued product