- RS Stock No.:
- 763-6776
- Mfr. Part No.:
- 60900213421
- Brand:
- Wurth Elektronik
1920 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.487
(exc. GST)
$0.536
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.487 | $4.87 |
250 - 490 | $0.483 | $4.83 |
500 + | $0.473 | $4.73 |
*price indicative |
- RS Stock No.:
- 763-6776
- Mfr. Part No.:
- 60900213421
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2.54mm Multi-Jumper with Test Point - Wurth
This Wurth WR-PHD 2.54 mm pitch Jumper incorporates a test point.
Approvals
UL E323964
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
Specifications
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 4.98mm |
Width | 2.44mm |
Depth | 5.97mm |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Orientation | Straight |
Maximum Contact Resistance | 20mΩ |