TE Connectivity, AMPMODU Shunt Straight Female Black Open Top 2 Way 1 Row 5.08 mm Pitch

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.79

(exc. GST)

$10.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 510 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 495$1.958$9.79
500 - 995$1.94$9.70
1000 +$1.894$9.47

*price indicative

RS Stock No.:
745-4912
Mfr. Part No.:
531230-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Open Top

Product Type

Shunt

Number of Contacts

2

Pitch

5.08mm

Current

3A

Housing Material

Polyester

Colour

Black

Voltage

250V

Connector Gender

Female

Number of Rows

1

Length

87.7mm

Series

AMPMODU

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold over Nickel

Contact Gender

Female

Depth

2.54mm

Orientation

Straight

Standards/Approvals

No

Width

6.35mm

Maximum Contact Resistance

15mΩ

TE Connectivity AMPMODU 5.08mm Standard Housing Shunts


AMPMODU 5.08mm low profile standard housing shunts with 94V-0 rated black polyester GF housings. These 5.08mm low profile housing shunts are open TOP style and formed from A One piece construction, they are also stackable.

5.08mm Shunts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy