Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
Jumpers & Shunts
Stelvio Kontek Jumper Male Straight Uninsulated 2 Way 1 Row 5.08mm Pitch
RS Stock No.:
245-4487
Mfr. Part No.:
609058200010
Brand:
Stelvio Kontek
View this category
Discontinued product
RS Stock No.:
245-4487
Mfr. Part No.:
609058200010
Brand:
Stelvio Kontek
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Male jumper
RoHS Certificate of Compliance
Statement of conformity
Jumpers
Non-insulated jumpers for sockets.
Attribute
Value
Type
Uninsulated
Number of Contacts
2
Pitch
5.08mm
Gender
Male
Number of Rows
1
Length
5.68mm
Width
6.5mm
Contact Material
Brass
Contact Plating
Tin over Copper
Orientation
Straight