- RS Stock No.:
- 181-5639
- Mfr. Part No.:
- D308899
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 181-5639
- Mfr. Part No.:
- D308899
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harwin D308 Series 1mm Ø Shorting Link Plugs
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
Specifications
Attribute | Value |
---|---|
Type | Closed Top |
Pitch | 10.16mm |
Gender | Male |
Colour | Red |
Length | 17mm |
Width | 15.1mm |