Recently searched

    Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $13.35

    (exc. GST)

    $14.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    250 In Global stock for delivery within 10 working day(s)*
    1850 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    50 - 200$0.267$13.35
    250 - 450$0.26$13.00
    500 +$0.256$12.80

    **price indicative

    RS Stock No.:
    180-0793
    Mfr. Part No.:
    SNT-100-BL-T
    Brand:
    Samtec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samtec

    Type

    Shunt

    Number of Contacts

    2

    Pitch

    2.54mm

    Gender

    Female

    Colour

    Black

    Number of Rows

    1

    Length

    5.08mm

    Width

    2.54mm

    Depth

    6.1mm

    Series

    SNT

    Contact Material

    Phosphor Bronze

    Contact Plating

    Tin

    Orientation

    Straight

    Related links