- RS Stock No.:
- 173-0988
- Mfr. Part No.:
- D308898
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 173-0988
- Mfr. Part No.:
- D308898
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Harwin D308 Series 1mm Ø Shorting Link Plugs
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Closed Top |
Number of Contacts | 2 |
Pitch | 10.16mm |
Gender | Male |
Colour | Black |
Number of Rows | 1 |
Length | 15.1mm |
Width | 12mm |
Depth | 3.2mm |
Contact Material | Brass |
Contact Plating | Gold |
Orientation | Straight |