- RS Stock No.:
- 173-0975
- Mfr. Part No.:
- D308699
- Brand:
- HARWIN
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 100)
$1.416
(exc. GST)
$1.558
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $1.416 | $141.60 |
500 + | $1.275 | $127.50 |
*price indicative |
- RS Stock No.:
- 173-0975
- Mfr. Part No.:
- D308699
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Harwin D308 Series 1mm Ø Shorting Link Plugs
D308 series 1mm diameter insulated and un-insulated shorting link plugs with a variety of leg pitches and insulation colours. These D308 insulated shorting link plugs have a high performance gold plated brass finish and a colour coded PBT UL94V-0 housing. The insulated versions are not designed for direct soldering to the the PCB but can be used with PCB sockets in hardware programming applications. The D308 un-insulated links can be soldered directly onto a PCB for permanent linking.
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
Part numbers D308-X-97, D308-X-98 and D308-X-99 are insulated versions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Closed Top |
Number of Contacts | 2 |
Pitch | 5.08mm |
Gender | Male |
Colour | Red |
Number of Rows | 1 |
Length | 9.5mm |
Width | 12.7mm |
Depth | 3.2mm |
Contact Material | Brass |
Contact Plating | Gold |
Orientation | Straight |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Hand Saws
- Staubli Handle Pull 2 Way 1 Row 12mm Pitch
- RS PRO Shorting Link Female Straight Red Closed Top 2 Way 1 Row...
- HARWIN Shorting Link Male Straight Red Closed Top 2 Way 1 Row 10.16mm Pitch
- Staubli Handle Pull 2 Way 1 Row 6mm Pitch
- HARWIN Shunt 2 Way 1 Row 6.35mm Pitch