- RS Stock No.:
- 461-1121
- Brand:
- RS PRO
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 10)
$35.34
(exc. GST)
$38.87
(inc. GST)
Units | Per unit | Per Box* |
10 + | $35.34 | $353.40 |
*price indicative |
- RS Stock No.:
- 461-1121
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Borosilicate Glass 400 ml Beaker
Want dependable glassware for use in a lab setting? This beaker from RS PRO is made with Pyrex® borosilicate glass, ensuring optimum strength and clarity as well as resistance to chemicals, corrosion and heat.
Its clearly highlighted marking spots and measurements make the beaker effective and simple to use. It also has a flat base to give stability on flat surfaces, including hot plates and lab benches.
This beaker complies with International Organisation for Standardisation (ISO) 3819:2015 standards for laboratory glass beakers, so you can be confident that it's been tested for safety. This type of beaker is frequently used for a variety of purposes in industrial or academic laboratories.
Its clearly highlighted marking spots and measurements make the beaker effective and simple to use. It also has a flat base to give stability on flat surfaces, including hot plates and lab benches.
This beaker complies with International Organisation for Standardisation (ISO) 3819:2015 standards for laboratory glass beakers, so you can be confident that it's been tested for safety. This type of beaker is frequently used for a variety of purposes in industrial or academic laboratories.
Features and Benefits
- Capacity of 400 ml
- Dimensions of 80 (diameter) x 110 mm (length)
- Graduations
- Borosilicate glass material
Specifications
Attribute | Value |
---|---|
Product Type | Beaker |
Material | Borosilicate Glass |
Capacity | 400ml |
Graduations | Yes |
Dimensions | 80 (Dia.) x 110mm |
Diameter | 80mm |
Length | 110mm |