Introducing the range of RS PRO PP (Polypropylene) Beakers, designed as a high quality and versatile alternative to glass beakers and suitable for use in various applications where liquids may need to be measured accurately. The beakers are made from a durable PP material, making them resistant to corrosion, while the transparent colouring and clear printed graduations makes it easy to see the measurements. In addition to this, they are very stable due to the squat design at the base of the cylinder and pouring spout, ensuring stability and spill-free pouring. These versatile RS PRO beakers can safely be sterilised in autoclaves with an operating temperature of up to +121°C ensuring a consistently clean cylinder with no risk of cross contamination.
Features and Benefits:
The high-quality PP beaker ensures ultimate durability and corrosion resistance, making them super versatile for a range of applications
Thanks to the straight sided collar design, the beaker supports ease of handling in all environments
The beaker also features a transparent moulded appearance and clear over-printed graduations for easy volume management
Its also autoclavable up to +121°C and the unique self-draining base eliminates water collection during the washing process
Beakers are ideal for the measuring of a wide range of liquids and provide a good alternative to glass
Applications:
A beaker is a staple laboratory tool commonly used in chemistry, biology and medicine to accurately measure out a volume of liquid and can be used as a way of mixing or isolating liquids or chemicals for experiments. They generally have excellent chemical and temperature resistance which makes them perfect for general laboratory use where specific liquid measurement and volumes are required.
The RS Pro jug ergonomically designed handle and printed graduations for increased visibility. Suitable for food contact applications. Great choice for food, industrial & scientific applications.
Why RS PRO?
Ideal for general laboratory use and everyday liquid management applications Straight sided collar design supports ease of handling Durable & lightweight Graduations are clearly printed in indelible solvent resistant ink Good chemical resistance Printed with resin code, maximum temperature and no flame symbol for safe use Autoclavable at 121°C Complies with ISO 7056