- RS Stock No.:
- 270-6389
- Mfr. Part No.:
- SS-L611R-XL
- Brand:
- Uneek
Available for back order.
Added
Price (ex. GST) Each
$85.47
(exc. GST)
$94.02
(inc. GST)
Units | Per unit |
1 + | $85.47 |
- RS Stock No.:
- 270-6389
- Mfr. Part No.:
- SS-L611R-XL
- Brand:
- Uneek
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Uneek Premium Full Zip Soft Shell Jacket have concealed inner embroidery access for back yoke. It has 3 layer waterproof 10000 mm bonded fabric.
•Adjustable hem with toggles
•Inner pouch pocket
•Inner cell phone pocket
•Inner pouch pocket
•Inner cell phone pocket
Specifications
Attribute | Value |
---|---|
Size | XL |
Clothing Type | Softshell Jacket |
Colour | Black |
Material Properties | Waterproof, Breathable, Windproof |
Gender | Men |
Style | Jacket |
Series | SS-L611R |