- RS Stock No.:
- 187-9741
- Mfr. Part No.:
- 9811409
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 187-9741
- Mfr. Part No.:
- 9811409
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MK
Product Details
Men's jacket basic - uvex basic model: 7450, Art. 98114 colour: graphite material: 60% cotton, 40% polyester, approx. 280 gsm
Regular fit
Ergonomic cut
"High-rise" sleeve construction
Attached stand-up collar
Elastic rubber in the sleeve hem
Breast pocket on the left
Two side pockets
Center front with zipper and flap
Uvex embroidery on the left sleeve hem and collar
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with Perchlorethylene, suitable for industrial laundry Size: S to 6XL
Ergonomic cut
"High-rise" sleeve construction
Attached stand-up collar
Elastic rubber in the sleeve hem
Breast pocket on the left
Two side pockets
Center front with zipper and flap
Uvex embroidery on the left sleeve hem and collar
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with Perchlorethylene, suitable for industrial laundry Size: S to 6XL
Specifications
Attribute | Value |
---|---|
Size | S |
Clothing Type | Work Jacket |
Colour | Grey |
Gender | Men |
Outer Material | Cotton, Polyester |
Hooded | No |
Series | 7450 |