- RS Stock No.:
- 177-2310
- Mfr. Part No.:
- T54181
- Brand:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2310
- Mfr. Part No.:
- T54181
- Brand:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Technical work jacket made from water resistant and breathable fabric. Features a soft fleece lining for lasting comfort, plus secure zip pockets and reflective detailing for security and protection.
Multiple Secure zip pockets
Work jacket with waterproof softshell fabric
Soft fleece inner lining
Reflective detailing
Work jacket with waterproof softshell fabric
Soft fleece inner lining
Reflective detailing
Specifications
Attribute | Value |
---|---|
Size | S |
Clothing Type | Softshell Jacket |
Colour | Charcoal |
Outer Material | Fabric |
Lining Material | Fleece |
Hooded | No |
Series | Pro Softshell |