- RS Stock No.:
- 913-1055
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 5)
$9.388
(exc. GST)
$10.327
(inc. GST)
Units | Per unit | Per Bag* |
5 - 10 | $9.388 | $46.94 |
15 - 45 | $9.226 | $46.13 |
50 - 95 | $9.09 | $45.45 |
100 - 495 | $8.898 | $44.49 |
500 + | $7.328 | $36.64 |
*price indicative |
- RS Stock No.:
- 913-1055
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCB Chassis Mounting Socket
Enclosed chassis socket with silver or nickel plated closed circuit contacts (single circuit). Plated mounting bush. Earth contact connected to bush, for use with 3.5mm stereo jack plugs.
Features and Benefits
- Jack socket
- 3.5mm connection
- Female
- Nickel plated contacts
- PCB Mount
- Enclosed in a protective plastic casing
Why RS PRO?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Voltage Rating | 500 V ac |
Colour | Black |
Related links
- RS PRO Jack Connector 3.5 mm PCB Mount Stereo Socket, 3Pole 500mA
- RS PRO Jack Connector 3.5 mm PCB Mount Stereo Socket, 5Pole
- Lumberg Jack Connector 3.5 mm PCB Mount Stereo Socket, 4Pole 500mA
- RS PRO Jack Connector 3.5 mm PCB Mount Stereo Socket, 3Pole
- Lumberg Jack Connector 3.5 mm PCB Mount Stereo Socket, 4Pole 1A
- Decelect Jack Connector 3.5 mm PCB Mount Stereo Socket
- RS PRO Jack Connector 3.5 mm PCB Mount Stereo Socket, 6Pole 5A
- RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket