- RS Stock No.:
- 175-0156
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-0156
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Range of 2.5mm and 3.5mm jack sockets available with unswitched, switched or make contacts. They come in a choice of solder tag or PCB mounting versions
FC68105 Low profile 2.5mm jack socket.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 2.5 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Colour | Black |
No of Poles/ Way | 3 |