- RS Stock No.:
- 170-5682
- Mfr. Part No.:
- 1503 17
- Brand:
- Lumberg
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 500)
$2.864
(exc. GST)
$3.15
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $2.864 | $1,432.00 |
1000 - 1500 | $2.814 | $1,407.00 |
2000 + | $2.762 | $1,381.00 |
*price indicative |
- RS Stock No.:
- 170-5682
- Mfr. Part No.:
- 1503 17
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lumberg Jack Chassis Socket, 3.5mm
A series of Jack Chassis Sockets brought to you by Lumberg. Each jack is right angled, making them perfect for situations where space is an issue when mounted on a circuit board. These female sockets are sturdy and robust, ensuring your PCB application performs up to your standards. All models are highly reliable and excellent quality.
Features & Benefits
Right angle orientation
Gender: Female
Pin termination
Copper Alloy, Silver-plated contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Jack Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Pin |
Contact Plating | Silver |
Current Rating | 1A |
Housing Material | PBT |
Voltage Rating | 34 V ac/dc |
Colour | Black |
Contact Material | CuZn |
No of Poles/ Way | 3 |
Related links
- Lumberg Jack Connector 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
- Lumberg Jack Connector Through Hole Stereo Socket, 3Pole 1A
- Lumberg Jack Connector 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
- Lumberg Jack Connector 3.5 mm Surface Mount Stereo Socket, 3Pole 1A
- Switchcraft Jack Connector 5.34 mm Chassis Mount 3Pole 1A
- Lumberg Jack Connector 3.5 mm PCB Mount Stereo Socket, 4Pole 1A
- Lumberg Jack Connector 3.5 mm Through Hole Stereo Socket, 3Pole 1A
- Lumberg Jack Connector Panel Mount Stereo Socket, 3Pole 1A