- RS Stock No.:
- 143-8934
- Brand:
- RS PRO
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$2.926
(exc. GST)
$3.219
(inc. GST)
Units | Per unit | Per Bag* |
5 - 45 | $2.926 | $14.63 |
50 - 95 | $2.856 | $14.28 |
100 - 245 | $2.73 | $13.65 |
250 - 1245 | $2.65 | $13.25 |
1250 + | $2.18 | $10.90 |
*price indicative |
- RS Stock No.:
- 143-8934
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Panel Mount Sockets
A series of RS Pro gold jack sockets, each model is superbly designed for optimum quality in both mono and stereo audio. With a minimum life capacity of 10000 operations and a withstand voltage of 2000 V dc, these sockets are suitable for various environments. All models are highly reliable and excellent quality.
Features & Benefits
Panel Mount
6.5 mm amd 3.5 mm versions available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | Panel Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 5A |
Housing Material | Nylon |
Colour | Black |
Contact Material | Silver Alloy |
No of Poles/ Way | 3 |
Related links
- Switchcraft Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole
- Lumberg Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 2A
- RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole 5A
- RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket, 3Pole 5A
- RS PRO Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 3A
- Neutrik Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 10A
- RS PRO Jack Connector Panel Mount Stereo Socket, 3Pole 5A
- RS PRO Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole