- RS Stock No.:
- 251-9104
- Mfr. Part No.:
- RP2RC
- Brand:
- Re-An Products
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$6.586
(exc. GST)
$7.245
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $6.586 | $658.60 |
200 - 400 | $6.277 | $627.70 |
500 - 900 | $6.122 | $612.20 |
1000 + | $6.005 | $600.50 |
*price indicative |
- RS Stock No.:
- 251-9104
- Mfr. Part No.:
- RP2RC
- Brand:
- Re-An Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NeutrikR/A 1/4" Plug 2 Pole has nickel plated contacts, REAN plastic packaging. Rugged Zinc alloy shell - reliable quality Chuck type strain relief - excellent cable retention. Easy to assembly ergonomic compact right-angle plug . High storage density Nickel / gold plated mono / stereo 1/4" plug.
Wire size 18 AWG
Nickel plated housing
Nickel plated housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 1/4 in |
Mounting Type | Cable Mount |
Type | Mono Jack Plug |
Body Orientation | Right Angle |
Related links
- RS PRO Jack Plug 3.5 mm Cable Mount Stereo jack plug Plug 1A
- RS PRO Jack Plug 6.35 mm Cable Mount Mono right angle jack plug Plug
- RS PRO Jack Plug 6.35 mm Cable Mount Mono jack plug Plug
- CUI Devices Jack Plug 3.5 mm Through Hole Jack Plug Plug
- RS PRO Jack Plug 2.5 mm Cable Mount Mono jack plug Plug 500mA
- Amphenol Audio Jack Plug 1/4 in Cable Mount Phone Jack Plug 10A
- CUI Devices Jack Plug 3.5 mm Cable Mount Jack Plug Plug
- CUI Jack Plug 3.5 mm Cable Mount Jack Plug Plug