- RS Stock No.:
- 181-2586
- Mfr. Part No.:
- A9N15646
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 181-2586
- Mfr. Part No.:
- A9N15646
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The Schneider Electric fuse-disconnector has Acti 9 series with mounting support of DIN rail type.
Fuse size: 10.3 x 38 mm
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P+N |
Maximum Current | 25A |
Mounting Type | DIN Rail |
Range | Acti 9 |
Series | STI |
Mechanical Fuse Size | 10.3 x 38mm |
Terminal Type | Screw Clamp |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |