- RS Stock No.:
- 178-3215
- Mfr. Part No.:
- ACNT-H790-000E
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-3215
- Mfr. Part No.:
- ACNT-H790-000E
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Isolating Amplifiers, Avago Technologies
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.
Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V |
Maximum Voltage Gain | 8.42V/V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 13.6 x 6.24 x 3.4mm |
Height | 3.4mm |
Width | 6.24mm |
Length | 13.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |