- RS Stock No.:
- 121-8263
- Mfr. Part No.:
- ISO122P
- Brand:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tube of 25)
$43.08
(exc. GST)
$47.39
(inc. GST)
Units | Per unit | Per Tube* |
25 - 25 | $43.08 | $1,077.00 |
50 - 75 | $42.218 | $1,055.45 |
100 - 225 | $38.53 | $963.25 |
250 + | $36.75 | $918.75 |
*price indicative |
- RS Stock No.:
- 121-8263
- Mfr. Part No.:
- ISO122P
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Isolated Amplifiers, Texas Instruments
High-Voltage Breakdown
High-Precision
Analogue Isolators
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Number of Channels per Chip | 1 |
Maximum Voltage Gain | 0dB |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 3.94 x 20.01 x 6.61mm |
Height | 3.94mm |
Width | 6.61mm |
Length | 20.01mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |