- RS Stock No.:
- 773-2921
- Mfr. Part No.:
- ILF-IO72-85SL-SD401-WIR200.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 773-2921
- Mfr. Part No.:
- ILF-IO72-85SL-SD401-WIR200.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
PowerFlood IR LED Arrays - IR OSLON Black 72
The Oslon IR 72 PowerFlood series of infrared LED arrays, from Intelligent LED Solutions, features 72 Osram Oslon Black IR LEDs. The Oslon Black IR LEDs small package and integrated lens allow the construction of very high power density arrangements. Compact and powerful, IR 72 PowerFloods LED light sources are built on aluminium substrates for optimal thermal management and have 200mm wires fitted as standard. Oslon IR 72 PowerFlood arrays are ideal for a wide range of applications including: Surveillance systems, IR illumination for cameras, Machine vision, night vision light and driver assistance systems.
Oslon IR 72 PowerFloods contain 72 Oslon Black IR LEDs with integral silicone resin lens
Standard (90°) and Wide-angle (150°) versions available
Single input voltage of 48V, each module has built-in regulation
Maximum operating current: 1A (5A surge) per LED chip
Lifetime up to: 70,000 hours to 70% of original brightness (L70/B50)
PowerFlood board size (L x W x T): 235 x 170 x 7 mm
Mounting holes (3mm diameter) allow easy installation with screws
Operation with a constant voltage, 48Vdc, LED driver See datasheet for suitable heat sinks, LED drivers and thermal interface material
Standard (90°) and Wide-angle (150°) versions available
Single input voltage of 48V, each module has built-in regulation
Maximum operating current: 1A (5A surge) per LED chip
Lifetime up to: 70,000 hours to 70% of original brightness (L70/B50)
PowerFlood board size (L x W x T): 235 x 170 x 7 mm
Mounting holes (3mm diameter) allow easy installation with screws
Operation with a constant voltage, 48Vdc, LED driver See datasheet for suitable heat sinks, LED drivers and thermal interface material
Caution
Depending on the mode of operation, these devices emit highly concentrated non visible infrared light which can be hazardous to the human eye.
Warning
PowerFlood IR LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerFlood IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood IR LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerFlood IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood IR LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions (ILS) IR LED Arrays
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 850nm |
Package Type | PCB |
Radiant Flux | 74160mW |
Radiant Intensity | 77040 mW |
Mounting Type | Surface Mount |
Number of LEDs | 72 |
Lens Shape | Round |
Series | OSLON Black PowerFlood |