- RS Stock No.:
- 124-9095
- Mfr. Part No.:
- SFH 4256-R
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 124-9095
- Mfr. Part No.:
- SFH 4256-R
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM SIDELED Series IR LEDs
The SIDELED package IR series of LEDs, from Osram Opto Semiconductors, are SMT side-looking infrared emitters. These compact IR LEDs are ideal for applications including: Infrared illumination for cameras, IR data transmission and optical sensors.
Viewing angle: ±60°
PLCC2 sidelooker package
PLCC2 sidelooker package
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Package Type | Side View |
Radiant Flux | 40mW |
Radiant Intensity | 10 → 20mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±60 ° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 4.2 x 3.8 x 2.85mm |
Lens Shape | Round |
Series | SIDELED |