- RS Stock No.:
- 134-8548
- Mfr. Part No.:
- TW2002
- Brand:
- ifm electronic
Discontinued product
- RS Stock No.:
- 134-8548
- Mfr. Part No.:
- TW2002
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ifm Electronic TW Series Infrared Temperature Sensors
TW2002
Ifm Electronic TW series non-contact infrared temperature sensors for the precise temperature measurement of hot objects or objects which are difficult to access. The measured value is provided via an analogue output, with an additional switching output available.
The TW series feature a high-quality precision lens for precise measurement. The lens withstands rough environments, for example in steelworks, and reduces the influence of external light to a minimum. To enable precise temperature measurement, the degree of emission can be quickly and easily set using the push buttons and display. The current temperature of the object to be measured is displayed during operation.
The TW series feature a high-quality precision lens for precise measurement. The lens withstands rough environments, for example in steelworks, and reduces the influence of external light to a minimum. To enable precise temperature measurement, the degree of emission can be quickly and easily set using the push buttons and display. The current temperature of the object to be measured is displayed during operation.
Features and Benefits
4 mA to 20 mA and switching output, freely programmable
Adjustable for different target materials
Scratch resistant precision lenses
Easy handling via buttons and display
Test function: activated on the sensor or remotely
Adjustable for different target materials
Scratch resistant precision lenses
Easy handling via buttons and display
Test function: activated on the sensor or remotely
Specifications
Attribute | Value |
---|---|
Sensor Type | mA Output Signal |
Response Time | <2 ms |
Accuracy | <±0.3 % |
Minimum Temperature Sensed | +500°C |
Output Type | Analogue |
Maximum Temperature Sensed | +2500°C |
Diameter | 30 mm |
Termination Type | M12 Connector |