Ixxat USB-to-CAN FD Compact
- RS Stock No.:
- 226-2754
- Mfr. Part No.:
- 1.01.0351.12001
- Brand:
- Ixxat
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$986.90
(exc. GST)
$1,085.59
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $986.90 |
5 + | $888.20 |
- RS Stock No.:
- 226-2754
- Mfr. Part No.:
- 1.01.0351.12001
- Brand:
- Ixxat
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ixxat USB-to-CAN FD compact, USB-CAN-Adapter with galvanic isolation and RJ45 connector
With its CAN FD interface, the Ixxat USB-to-CAN FD compact enables a simple and flexible CAN/CAN FD bus connection of computers with USB interface. It is a suitable tool for a wide variety of CAN applications in the areas of testing, development, maintenance, and control.
The PC connection is established via a native USB 2.0 Hi-Speed port (480 Mbit/s), on the CAN bus side the device is connected via a RJ45 connector with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks.
Thanks to its high-performance on-board microcontroller system, the Ixxat USB-to-CAN FD compact is also able to process message bursts (11- and 29-bit identifiers, CAN 2.0 A/B) at bit rates of up to 8 Mbit/s without any loss. This also includes message filtering, accurate time stamping (1 ms resolution) and buffering of CAN frames.
A comprehensive driver and software package can be downloaded free of charge from the website (www.ixxat.com/vci)
The PC connection is established via a native USB 2.0 Hi-Speed port (480 Mbit/s), on the CAN bus side the device is connected via a RJ45 connector with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks.
Thanks to its high-performance on-board microcontroller system, the Ixxat USB-to-CAN FD compact is also able to process message bursts (11- and 29-bit identifiers, CAN 2.0 A/B) at bit rates of up to 8 Mbit/s without any loss. This also includes message filtering, accurate time stamping (1 ms resolution) and buffering of CAN frames.
A comprehensive driver and software package can be downloaded free of charge from the website (www.ixxat.com/vci)
Features and Benefits
•CAN FD and CAN high-speed in one device
•High quality and extremely reliable PC interface
•High data throughput combined with low latency
•Native USB 2.0 hi-speed (480 Mbit/s), compatible with USB 1.1 and USB 3.x
•Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
•High quality and extremely reliable PC interface
•High data throughput combined with low latency
•Native USB 2.0 hi-speed (480 Mbit/s), compatible with USB 1.1 and USB 3.x
•Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
Technical Data
•Connectors: 1 x RJ45, 1 x USB Type A
•CAN FD bit rates: Arbitration rate up to 1 Mbit/s, data rate up to 8 Mbit/s
•CAN bit rates: 10 kBit/s to 1 Mbit/s
•CAN interface: ISO CAN FD (ISO 11898-1: 2015), non-ISO CAN FD, CAN high-speed (ISO 11898-2: 2016)
•Galvanic isolation: 800 V DC for 1 sec.
•Certification: CE, UKCA, FCC
•CAN FD bit rates: Arbitration rate up to 1 Mbit/s, data rate up to 8 Mbit/s
•CAN bit rates: 10 kBit/s to 1 Mbit/s
•CAN interface: ISO CAN FD (ISO 11898-1: 2015), non-ISO CAN FD, CAN high-speed (ISO 11898-2: 2016)
•Galvanic isolation: 800 V DC for 1 sec.
•Certification: CE, UKCA, FCC
Specifications
Attribute | Value |
---|---|
Accessory Type | USB-to-CAN FD Compact |