- RS Stock No.:
- 203-4121
- Mfr. Part No.:
- 6ES7147-4JD00-0AB0
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$918.30
(exc. GST)
$1,010.13
(inc. GST)
Units | Per unit |
1 + | $918.30 |
- RS Stock No.:
- 203-4121
- Mfr. Part No.:
- 6ES7147-4JD00-0AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 4 IO-Link high feature connection module has 24VDC operating voltage. The electronic module for ET 200pro 4 IO-Link high feature.
Channel diagnostics
Including bus module
Connection module IO 6ES7194-4CA20-0AA0 order separately
Including bus module
Connection module IO 6ES7194-4CA20-0AA0 order separately
Specifications
Attribute | Value |
---|---|
Operating Voltage | 24V dc |
Number of Ports | 4 |
Connector Size | M12 |
Series | 6ES7 |
Related links
- Connector Wrenches
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- Siemens 6ES7 Series PLC I/O Module for Use with SIMATIC ET 200S...
- Siemens 6ES7 Series PLC I/O Module for Use with SIMATIC ET 200S...
- Siemens 6ES7 Series Sensor Box 10 port
- Siemens PLC I/O Module, Digital