- RS Stock No.:
- 183-2785
- Mfr. Part No.:
- AL1331
- Brand:
- ifm electronic
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$868.00
(exc. GST)
$954.80
(inc. GST)
Units | Per unit |
1 + | $868.00 |
- RS Stock No.:
- 183-2785
- Mfr. Part No.:
- AL1331
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
For connection of up to eight IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With integrated fieldbus interface
Wide operating temperature range and high protection rating
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With integrated fieldbus interface
Wide operating temperature range and high protection rating
Separation between automation network and IT network
For connection of up to four IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With EtherCat interface and separate TCP/IP JSON interface
For connection of up to four IO-Link devices
Reliable transmission of machine data, process parameters and diagnostic data to the controller
With EtherCat interface and separate TCP/IP JSON interface
Specifications
Attribute | Value |
---|---|
Operating Voltage | 20 → 28V dc |
Number of Ports | 4 |
Connector Size | M12 |
Protocol Type | EtherCAT |
Series | AL |
Communication Protocol | IO-LINK |
Weight | 283g |
Housing Material | Polyamide |
IP Rating | IP65, IP66, IP67, IP69K |
Interface | Ethernet, IO-Link |
IO Link Revision | 1.1 |
Temperature Range | -25 → +60 °C |