Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
I/O Expanders
NXP I/O Expander 24-Pin HVQFN, PCA8575BS,118
RS Stock No.:
510-807
Mfr. Part No.:
PCA8575BS,118
Brand:
NXP
This image is representative of the product range
View all I/O Expanders
Discontinued product
RS Stock No.:
510-807
Mfr. Part No.:
PCA8575BS,118
Brand:
NXP
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Remote 16-Bit I/O Expander,PCA8575
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
Serial I/O Expanders, NXP Semiconductors
Attribute
Value
Number of Pins
24
Package Type
HVQFN
Mounting Type
Surface Mount