- RS Stock No.:
- 540-7175
- Mfr. Part No.:
- TC7W04FK(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 540-7175
- Mfr. Part No.:
- TC7W04FK(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7W Series
Process: CMOS
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 75 ns @ 2 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | HC |
Dimensions | 2 x 2.3 x 0.7mm |
Height | 0.7mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Width | 2.3mm |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |