Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Inverters ICs
Toshiba TC4S584F,LF(T Schmitt Trigger Inverter, 5-Pin SSOP
RS Stock No.:
144-5204
Mfr. Part No.:
TC4S584F,LF(T
Brand:
Toshiba
View all Inverters ICs
Discontinued product
RS Stock No.:
144-5204
Mfr. Part No.:
TC4S584F,LF(T
Brand:
Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Specifications
TC4S584F Single Schmitt Inverter Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
L-MOS Standard Speed Series, Toshiba
The Toshiba TC4S/4W Series is a family of Low-voltage One-Gate standard CMOS (L-MOS) logic devices.
Operating voltage 3V to 18V maximum
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Attribute
Value
Logic Function
Inverter
Input Type
Schmitt Trigger
Output Type
Inverting
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
340 ns @ 50 pF
Maximum High Level Output Current
-9mA
Maximum Low Level Output Current
15mA
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
5
Logic Family
CMOS
Dimensions
2.9 x 1.6 x 1.1mm
Height
1.1mm
Maximum Operating Supply Voltage
18 V
Length
2.9mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
1.6mm