- RS Stock No.:
- 759-6690
- Mfr. Part No.:
- 74ACT14SC
- Brand:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 759-6690
- Mfr. Part No.:
- 74ACT14SC
- Brand:
- onsemi
Legislation and Compliance
Product Details
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Open Collector |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 15ns |
Maximum High Level Output Current | -75mA |
Maximum Low Level Output Current | 75mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | ACT |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Length | 8.75mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |