- RS Stock No.:
- 756-2990
- Mfr. Part No.:
- TC74LCX05F(K,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2990
- Mfr. Part No.:
- TC74LCX05F(K,F)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC74LCX Series, Toshiba
Process: CMOS
Mains voltage: 2 to 3.6 V
Mains voltage: 2 to 3.6 V
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 5ns |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | LCX |
Dimensions | 10.8 x 5.3 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Length | 10.8mm |
Width | 5.3mm |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |