- RS Stock No.:
- 709-2056
- Mfr. Part No.:
- SN74HCU04N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-2056
- Mfr. Part No.:
- SN74HCU04N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HCU Family, Texas Instruments
High-speed CMOS (unbuffered) logic
Supply voltage Vcc range: 2.0 to 6.0V
Sinks or Sources 4mA at Vcc = 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V
Supply voltage Vcc range: 2.0 to 6.0V
Sinks or Sources 4mA at Vcc = 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V
74HCU Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 6 V |
Height | 4.57mm |
Minimum Operating Supply Voltage | 2 V |
Width | 6.35mm |
Length | 19.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |