- RS Stock No.:
- 663-1556
- Mfr. Part No.:
- SN74ALVC04D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1556
- Mfr. Part No.:
- SN74ALVC04D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ALVC Family, Texas Instruments
Advanced Low-Voltage CMOS logic
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ALVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 2.8 ns @ 3.3 V, 3.3 ns @ 2.7 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | ALVC |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.58mm |
Width | 3.91mm |
Length | 8.65mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |