Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Inverters ICs
Texas Instruments SN74LVC2G14IDCKRQ1 Dual Schmitt Trigger CMOS Inverter, 6-Pin SC-70
RS Stock No.:
662-8932
Mfr. Part No.:
SN74LVC2G14IDCKRQ1
Brand:
Texas Instruments
This image is representative of the product range
View all Inverters ICs
Discontinued product
RS Stock No.:
662-8932
Mfr. Part No.:
SN74LVC2G14IDCKRQ1
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Attribute
Value
Logic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
2
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
4.3 ns @ 5 V, 5.4 ns @ 3.3 V
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Logic Family
LVC
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Supply Voltage
5.5 V
Height
0.9mm
Maximum Operating Temperature
+85 °C
Length
2mm
Width
1.25mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C