Texas Instruments SN74LVC1G14DCKT Schmitt Trigger CMOS Inverter, 5-Pin SC-70
- RS Stock No.:
- 662-8736
- Mfr. Part No.:
- SN74LVC1G14DCKT
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)**
$6.52
(exc. GST)
$7.17
(inc. GST)
170 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $1.304 | $6.52 |
**price indicative
- RS Stock No.:
- 662-8736
- Mfr. Part No.:
- SN74LVC1G14DCKT
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Number of Elements per Chip | 1 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 5 V, 5.5 ns @ 3.3 V | |
Maximum High Level Output Current | -32mA | |
Maximum Low Level Output Current | 32mA | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Pin Count | 5 | |
Logic Family | LVC | |
Dimensions | 2 x 1.25 x 0.9mm | |
Height | 0.9mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum Operating Temperature | +85 °C | |
Length | 2mm | |
Minimum Operating Supply Voltage | 1.65 V | |
Propagation Delay Test Condition | 50pF | |
Minimum Operating Temperature | -40 °C | |
Width | 1.25mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 5 ns @ 5 V, 5.5 ns @ 3.3 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 2mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Width 1.25mm | ||
Related links
- Texas Instruments SN74LVC1G14DCKT Schmitt Trigger CMOS Inverter,...
- onsemi NC7SZ14P5X Schmitt Trigger CMOS Inverter, 5-Pin SC-70
- Nexperia 74AHC1G14GV 5-Pin SC-74
- Texas Instruments SN74LVC1G14MDBVREP Schmitt Trigger CMOS...
- Texas Instruments SN74LVC1G14DBVT Schmitt Trigger CMOS Inverter,...
- Texas Instruments SN74LVC2G14DCKT Dual Schmitt Trigger CMOS...
- onsemi MC74HC1G14DTT1G Schmitt Trigger CMOS Inverter, 5-Pin TSOP
- Nexperia 74LVC1G14GW-Q100 5-Pin TSSOP5