Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Inverters ICs
Texas Instruments SN74LV04AD Hex CMOS Inverter, 14-Pin SOIC
RS Stock No.:
179-2181
Mfr. Part No.:
SN74LV04AD
Brand:
Texas Instruments
This image is representative of the product range
View all Inverters ICs
Discontinued product
RS Stock No.:
179-2181
Mfr. Part No.:
SN74LV04AD
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Attribute
Value
Logic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
10.6 ns @ 3.3 V, 15.5 ns @ 2.5 V, 7.5 ns @ 5 V
Maximum High Level Output Current
-12mA
Maximum Low Level Output Current
12mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
LV
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Length
8.65mm
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V