Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Inverters ICs
NXP HEF40106BP,652, Hex Schmitt Trigger Inverter, 14-Pin PDIP
RS Stock No.:
308-461
Mfr. Part No.:
HEF40106BP,652
Brand:
NXP
View all Inverters ICs
Discontinued product
RS Stock No.:
308-461
Mfr. Part No.:
HEF40106BP,652
Brand:
NXP
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
Note
NXP is a trademark of NXP B.V.
4000 CMOS Logic Family, NXP
Attribute
Value
Logic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
180 ns @ 5 V, 60 ns @ 15 V, 70 ns @ 10 V
Maximum High Level Output Current
-3.6mA
Maximum Low Level Output Current
3.6mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
4000
Dimensions
19.5 x 6.48 x 3.2mm
Maximum Operating Supply Voltage
15 V
Height
3.2mm
Minimum Operating Supply Voltage
3 V
Width
6.48mm
Length
19.5mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C