Schneider Electric Inverter Drive, 0.18 kW, 1 Phase, ATV 31 Series 480 V 16 A

This image is representative of the product range

Subtotal (1 unit)*

$2,491.73

(exc. GST)

$2,740.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,491.73

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
615-2488
Mfr. Part No.:
ATV31C018M2ZH28
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

0.18kW

Number of Phases

1

Maximum Output Current

16A

Series

ATV 31

Mount Type

Wall

IP Rating

IP55

Overall Length

281mm

Minimum Supply Voltage

200V

Output Frequency

200Hz

Maximum Supply Voltage

480V

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous Motor, AC Motor

Maximum Operating Temperature

50°C

Overall Width

258mm

Standards/Approvals

UL, C-Tick and NOM, CSA

Overall Depth

320 mm

RoHS Status: Exempt

Altivar ATV31 Enclosed Inverter Drive Series


The Altivar 31 drive is a popular frequency inverter created and designed for a single phase motors. This particular VFD (Variable Frequency Drive) is very robust, compact in size and is user friendly. The Altivar AT31 VFD series is suitable for use for motors that have a rating between 0.18 kW and 4 kW, depending on the voltage.

Where can I use my Altivar 31?


The Altivar 31 variable frequency drive incorporates functions that are suitable for the most common applications.

• Material handling, such as small conveyors and hoists.

• Packing and packaging machines.

• Specialist machines such as mixers, kneaders and textile machines.

• Pumps, compressor machines and fans.

Features and Benefits


• This VFD drive communicates on Modbus and CANopen industrial buses. These two different protocols are integrated as a standard into the drive.

• The drive is also supplied with an external heatsink.

• Multiple units can be installed side by side to save space and can also be easily customised.

• Features six logic inputs, three analogue inputs, one logic/analogue output and two relay outputs.

• There are a few options and accessories that can be used with the Altivar 31 drive, things such as braking resistors, line chokes, EMC radio interface input filters and output filters, plates for mounting, UL type 1 conformity kit and an adapter plate for replacing an Altivar 28 drive.

• High levels of torque at low speeds via sensorless Flux Vector control.

• A totally enclosed drive with an IP55 protection rating.

• Fully equipped with a Telemecanique Vario switch disconnector, speed reference potentiometer and Run/Stop switch.

• Operation up to 50°C without derating.

• This range allows for full customisation of the human-machine interface of an enclosure.

What are the main functions of the drive?


• Motor and drive protection

• Linear, S, U and customised acceleration and deceleration ramps

• + and – speed as well as 16 pre-set speeds

• PI references and regulator

• Two and three wire control

• Brake sequence

• Automatic catching a spinning load with handy speed detection and an automatic restart

• Fault configuration and stop type configuration as well as saving the configuration in drive

• Several functions can be assigned to one logic input

What potentiometer size should I use on my ATV31 Inverter Drive?


The 10 VDC power supply and the analogue input of the Altivar 31 inverter drive can operate with any potentiometer ranging from 1k to 10k ohms.

Related links