Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, 480 V, 69.1 A, ATV950 Series
- RS Stock No.:
- 275-6756
- Mfr. Part No.:
- ATV950D45N4EU
- Brand:
- Schneider Electric
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$20,666.05
(exc. GST)
$22,732.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $20,666.05 |
- RS Stock No.:
- 275-6756
- Mfr. Part No.:
- ATV950D45N4EU
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric variable speed drive can feed 3-phase synchronous and asynchronous power motors. This variable speed / frequency drive is specifically designed for industrial processes in market segments, oil and gas, mining, minerals and metals, food and beverage water and wastewater.
High motor performance
Reduced downtime
Reduced downtime
Specifications
Attribute | Value |
---|---|
Power Rating | 45 kW |
Phase | 3 |
Supply Voltage | 480 V |
Current Rating | 69.1 A |
For Use With | Asynchronous & Synchronous Motors |
Series | ATV950 |
Related links
- Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, 480 V,...
- Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, 480 V,...
- Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, 480 V,...
- Schneider Electric Variable Speed Drive, 30 kW, 3 Phase, 480 V,...
- Schneider Electric Variable Speed Drive, 22 kW, 3 Phase, 480 V,...
- Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 480 V, 6.7...
- Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 480 V, 17...
- Schneider Electric Variable Speed Drive, 37 kW, 3 Phase, 480 V,...