Schneider Electric Variable Speed Drive, 18 kW, 3 Phase, 690 V, 23 A, ATV630 Series
- RS Stock No.:
- 275-6685
- Mfr. Part No.:
- ATV630D18Y6
- Brand:
- Schneider Electric
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10,249.12
(exc. GST)
$11,274.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $10,249.12 |
- RS Stock No.:
- 275-6685
- Mfr. Part No.:
- ATV630D18Y6
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Schneider Electric variable speed drive can feed 3-phase synchronous and asynchronous power motors. It offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.
Efficient equipment
Improved performance
Improved performance
Specifications
Attribute | Value |
---|---|
Power Rating | 18 kW |
Phase | 3 |
Supply Voltage | 690 V |
Current Rating | 23 A |
Series | ATV630 |
For Use With | Asynchronous & Synchronous Motors |
Related links
- Schneider Electric Variable Speed Drive, 18 kW, 3 Phase, 690 V, 23...
- Schneider Electric Variable Speed Drive, 75 kW, 3 Phase, 690 V,...
- Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 690 V, 8...
- Schneider Electric Variable Speed Drive, 75 kW, 3 Phase, 690 V,...
- Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 690 V ac, 1.2 A
- Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 230 V...
- Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 400 V ac,...
- Schneider Electric Inverter Drive, 18 kW, 3 Phase, 380 → 480 V ac,...