Siemens Converter, 1.1 kW, 3 Phase, 380 → 480 V, 2.69 A, SINAMICS G115D Series
- RS Stock No.:
- 241-4824
- Mfr. Part No.:
- 6SL3520-3XL01-1AB0
- Brand:
- Siemens
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,134.42
(exc. GST)
$3,447.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,134.42 |
- RS Stock No.:
- 241-4824
- Mfr. Part No.:
- 6SL3520-3XL01-1AB0
- Brand:
- Siemens
Related links
- Siemens Converter, 1.1 kW, 3 Phase, 380 → 480 V, 2.69 A, SINAMICS...
- Siemens Converter, 1.1 kW, 3 Phase, 380 → 480 V, 3.1 A, SINAMICS...
- Connector Wrenches
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Hammers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge