- RS Stock No.:
- 239-3138
- Mfr. Part No.:
- 6SL3520-0XE03-0AB0
- Brand:
- Siemens
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,294.75
(exc. GST)
$3,624.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,294.75 |
- RS Stock No.:
- 239-3138
- Mfr. Part No.:
- 6SL3520-0XE03-0AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens 6SL3520 series is a 3 phase SINAMICS G115D distributed drive system that comes in frame size FSB, this SINAMICS G115D wall mounted drive is a combination of a G115D wall-mounted converter and a SIMOGEAR geared motor for G115D. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE2. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Efficiency class IE2
RFI suppression filter for Category C2
Degree of protection IP65/66 / UL type 4X
New design for quick and easy installation, cabling and commissioning
RFI suppression filter for Category C2
Degree of protection IP65/66 / UL type 4X
New design for quick and easy installation, cabling and commissioning
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V |
Current Rating | 6.76 A |
Series | SINAMICS G115D |
Output Frequency | 0 → 550Hz |
Related links
- Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 6.76 A,...
- Crimp Tool Positioners, Turrets & Locators
- Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 10.2 A,...
- Siemens Inverter Drive, 3 kW, 1, 3 Phase, 380 → 480 V, 7.7 A,...
- Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 8.95 A,...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Insertion & Extraction Tools
- Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 7.7 A,...