Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 17.11 A, SINAMICS G115D Series
- RS Stock No.:
- 239-2961
- Mfr. Part No.:
- 6SL3520-0XA27-5AA0
- Brand:
- Siemens
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5,836.00
(exc. GST)
$6,419.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,836.00 |
- RS Stock No.:
- 239-2961
- Mfr. Part No.:
- 6SL3520-0XA27-5AA0
- Brand:
- Siemens
Related links
- Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 17.11 A,...
- Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 17.11 A,...
- Draw Wires & Fish Tapes
- Siemens Inverter Drive, 7.5 kW, 1, 3 Phase, 380 → 480 V, 19 A,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches
- Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 19 A,...
- Crimp Tool Positioners, Turrets & Locators