- RS Stock No.:
- 239-2095
- Mfr. Part No.:
- 6SL3520-2XH64-0AB0
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$4,202.38
(exc. GST)
$4,622.62
(inc. GST)
Units | Per unit |
1 + | $4,202.38 |
- RS Stock No.:
- 239-2095
- Mfr. Part No.:
- 6SL3520-2XH64-0AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSB frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.
RFI suppression filter for Category C2
I/O control (without fieldbus communication)
Air cooled by integrated fan
I/O control (without fieldbus communication)
Air cooled by integrated fan
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V |
Current Rating | 10.2 A |
Series | SINAMICS G115D |
Output Frequency | 0 → 550Hz |
Related links
- Siemens Inverter Drive 3 Phase 1.7 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 3.1 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 2.69 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 13.2 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 1.99 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 1.58 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 1.3 A, SINAMICS G115D Series
- Siemens Inverter Drive 1 380 → 480 V SINAMICS G115D Series