- RS Stock No.:
- 239-1889
- Mfr. Part No.:
- 6SL3520-2XB05-5AB0
- Brand:
- Siemens
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,997.19
(exc. GST)
$5,496.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,997.19 |
- RS Stock No.:
- 239-1889
- Mfr. Part No.:
- 6SL3520-2XB05-5AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V |
Current Rating | 11.88 A |
Series | SINAMICS G115D |
Output Frequency | 550Hz |
Related links
- Siemens Converter, 5.5 kW, 3 Phase, 380 → 480 V, 11.88 A, SINAMICS...
- Siemens Converter, 5.5 kW, 3 Phase, 380 → 480 V, 11.8 A, SINAMICS...
- Siemens Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V, 11.88 A,...
- Siemens Converter, 5.5 kW, 3 Phase, 380 → 480 V, 13.2 A, SINAMICS...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge