Siemens Converter, 3 kW, 3 Phase, 380 → 480 V, 6.76 A, SINAMICS G115D Series
- RS Stock No.:
- 239-0671
- Mfr. Part No.:
- 6SL3520-0XK03-0AF0
- Brand:
- Siemens
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,456.12
(exc. GST)
$4,901.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,456.12 |
- RS Stock No.:
- 239-0671
- Mfr. Part No.:
- 6SL3520-0XK03-0AF0
- Brand:
- Siemens
Related links
- Siemens Converter, 3 kW, 3 Phase, 380 → 480 V, 6.76 A, SINAMICS...
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Cable Knives
- Siemens Converter, 3 kW, 3 Phase, 380 → 480 V, 7.7 A, SINAMICS G115D Series
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge