Siemens Inverter Drive, 4 kW, 1, 3 Phase, 380 → 480 V, 10.2 A, SINAMICS G115D Series
- RS Stock No.:
- 238-8632
- Mfr. Part No.:
- 6SL3520-1XE44-0AF0
- Brand:
- Siemens
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,985.69
(exc. GST)
$5,484.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,985.69 |
- RS Stock No.:
- 238-8632
- Mfr. Part No.:
- 6SL3520-1XE44-0AF0
- Brand:
- Siemens
Related links
- Siemens Inverter Drive, 4 kW, 1, 3 Phase, 380 → 480 V, 10.2 A,...
- Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 10.2 A,...
- Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 8.95 A,...
- Siemens Inverter Drive, 3 kW, 1, 3 Phase, 380 → 480 V, 7.7 A,...
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Cutting Mats
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge