Siemens Inverter Drive, 1.1 kW, 1, 3 Phase, 380 → 480 V, 3.1 A, SINAMICS G115D Series
- RS Stock No.:
- 238-8623
- Mfr. Part No.:
- 6SL3520-1XE41-1AF0
- Brand:
- Siemens
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,417.71
(exc. GST)
$3,759.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,417.71 |
- RS Stock No.:
- 238-8623
- Mfr. Part No.:
- 6SL3520-1XE41-1AF0
- Brand:
- Siemens
Related links
- Siemens Inverter Drive, 1.1 kW, 1, 3 Phase, 380 → 480 V, 3.1 A,...
- Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 3.1 A,...
- Insertion & Extraction Tools
- Siemens Inverter Drive, 1.5 kW, 1, 3 Phase, 380 → 480 V, 4.1 A,...
- Cable Sleeving Tools
- Clamps
- Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 2.69 A,...
- RS PRO Power Cord, 2m