- RS Stock No.:
- 236-2541
- Mfr. Part No.:
- VFD38AMS43AFSAA
- Brand:
- Delta Electronics
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,582.81
(exc. GST)
$1,741.09
(inc. GST)
Units | Per unit |
1 + | $1,582.81 |
- RS Stock No.:
- 236-2541
- Mfr. Part No.:
- VFD38AMS43AFSAA
- Brand:
- Delta Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Delta Electronics AC motor drives has built in EMI filter with compact design and user friendly interface. The mains input voltage is 460 V with three phase and also has integrated keypad. It has IP20 degree protection and rated current of 38 A.
Power 18.5 KW
Mains frequency 47 to 63 Hz
Operating temperature -20 to +40 °C
Signal supply +24 VDC
Baud rate 4800 ∼ 38400 bps
Mains frequency 47 to 63 Hz
Operating temperature -20 to +40 °C
Signal supply +24 VDC
Baud rate 4800 ∼ 38400 bps
Specifications
Attribute | Value |
---|---|
Power Rating | 18 kW |
Phase | 3 |
Supply Voltage | 460 V |
Current Rating | 38 A |
Series | VFD-MS |
Field Bus Communication Type | Modbus RS485 |
IP Rating | IP20 |
Output Frequency | 0 → 599Hz |